USD

Obsolete item.
SC-74, SOT-457
PMD9002D,115
Digi-Key Part Number
568-7383-2-ND - Tape & Reel (TR)
568-7383-1-ND - Cut Tape (CT)
568-7383-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PMD9002D,115
Supplier
Description
IC MOSFET DRIVER 6TSOP
Detailed Description
Transistor MOSFET Driver 2 NPN (Totem Pole) 50V NPN, 45V NPN 100mA NPN, 100mA NPN Surface Mount 6-TSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
2 NPN (Totem Pole)
Applications
MOSFET Driver
Voltage - Rated
50V NPN, 45V NPN
Current Rating (Amps)
100mA NPN, 100mA NPN
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-7383-2
934059689115
PMD9002D T/R
PMD9002D T/R-ND
PMD9002D,115-ND
Standard Package3,000