USD

Obsolete item.
SOT-23-3
PMD4003K,115
Digi-Key Part Number
PMD4003K,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PMD4003K,115
Supplier
Description
IC MOSFET DRIVER SC-59A
Detailed Description
Transistor Gate Driver NPN + Base-Emitter Diode 40V 1A Surface Mount SMT3; MPAK
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN + Base-Emitter Diode
Applications
Gate Driver
Voltage - Rated
40V
Current Rating (Amps)
1A
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
934059694115
PMD4003K T/R
PMD4003K T/R-ND
Standard Package3,000