USD

Part Status: End of Life; Last Time Buy Date: 12/1/2020. Minimums may apply.
SOT-23
PMBFJ308,215
Digi-Key Part Number
568-14543-2-ND - Tape & Reel (TR)
568-14543-1-ND - Cut Tape (CT)
568-14543-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PMBFJ308,215
Supplier
Description
JFET N-CH 25V 250MW SOT23
Detailed Description
JFET N-Channel Surface Mount SOT-23 (TO-236AB)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
N-Channel
Input Capacitance (Ciss) (Max) @ Vds
5pF @ 10V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Resistance - RDS(On)
50 Ohms
Power - Max
250 mW
Current - Drain (Idss) @ Vds (Vgs=0)
12 mA @ 10 V
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1$0.43000$0.43
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
568-14543-2
934008980215
PMBFJ308 T/R
PMBFJ308 T/R-ND
PMBFJ308,215-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBFJ310LT1GON Semiconductor36,973MMBFJ310LT1GOSCT-ND$0.45000Direct