USD

Obsolete item.
SOT-23
PMBF4392,215
Digi-Key Part Number
568-6479-2-ND - Tape & Reel (TR)
568-6479-1-ND - Cut Tape (CT)
568-6479-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PMBF4392,215
Supplier
Description
JFET N-CH 40V 250MW SOT23
Detailed Description
JFET
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Power - Max
250 mW
Current - Drain (Idss) @ Vds (Vgs=0)
25 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-6479-2
933773800215
PMBF4392 T/R
PMBF4392 T/R-ND
PMBF4392,215-ND
Standard Package3,000