8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF1252-7T/F4,118

Digi-Key Part Number
PCF1252-7T/F4,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF1252-7T/F4,118
Description
IC SUPERVISOR 1 CHANNEL 8SO
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.05V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
400µs Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
PCF1252-7TD-T
PCF1252-7TD-T-ND
935163340118
Standard Package2,500