
PCA9745BTWJ | ||
---|---|---|
Digi-Key Part Number | 568-14156-2-ND - Tape & Reel (TR) 568-14156-1-ND - Cut Tape (CT) 568-14156-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9745BTWJ | |
Description | IC LED DRV LIN SPI 57MA 28HTSSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register SPI Dimming 57mA 28-HTSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 57mA | |
Frequency | 8MHz | |
Dimming | SPI | |
Applications | Automotive, Backlight | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PCA9745B |
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | PCA9745B |
EDA Models | PCA9745BTWJ by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $3.03700 | $30.37 |
25 | $2.87080 | $71.77 |
100 | $2.48810 | $248.81 |
250 | $2.36052 | $590.13 |
500 | $2.11810 | $1,059.05 |
1,000 | $2.01723 | $2,017.23 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.01723 | $5,043.07 |
Attribute | Description |
---|---|
Other Names | 568-14156-1 568-14156-2 935307723118 PCA9745BTWJ-ND 568-14156-6 |
Standard Package | 2,500 |