
PCA9548ABS,118 | |
---|---|
DigiKey Part Number | 568-3382-2-ND - Tape & Reel (TR) 568-3382-1-ND - Cut Tape (CT) 568-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ABS,118 |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 3.6V, 4.5V ~ 5.5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.18000 | $2.18 |
10 | $1.61000 | $16.10 |
25 | $1.46840 | $36.71 |
100 | $1.31290 | $131.29 |
250 | $1.23860 | $309.65 |
500 | $1.19386 | $596.93 |
1,000 | $1.15701 | $1,157.01 |
2,500 | $1.11811 | $2,795.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.01000 | $6,060.00 |