cms-photo-not-available

PC33MR2001VVKR2

Digi-Key Part Number
PC33MR2001VVKR2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PC33MR2001VVKR2
Supplier
Description
IC VCO 77GHZ RADAR AUTO
Detailed Description
- Center Frequency Voltage Controlled Oscillator - dBm - 2nd Harmonic Typ (dBc)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency Range
-
Frequency - Center
-
Voltage - Supply
-
2nd Harmonic, Typ (dBc)
-
Icc Max
-
Pushing (MHz/V)
-
Power (dBm)
-
Phase Noise Typ (dBc/Hz)
-
Operating Temperature
-
Package / Case
-
Size / Dimension
-
Height
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names935315292697
Standard Package2,000