P4080NSE1PNB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4080NXE7PNAC

Digi-Key Part Number
P4080NXE7PNAC-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
P4080NXE7PNAC
Supplier
Description
IC MPU Q OR IQ 1.5GHZ 1295FCBGA
Detailed Description
PowerPC e500mc Microprocessor IC series 8 Core, 32-Bit 1.5GHz 1295-FCPBGA (37.5x37.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
PowerPC e500mc
Number of Cores/Bus Width
8 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
Security; SEC 4.0
RAM Controllers
DDR2, DDR3
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
1Gbps (8), 10Gbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Random Number Generator, Secure Fusebox
Package / Case
1295-BBGA, FCBGA
Supplier Device Package
1295-FCPBGA (37.5x37.5)
Additional Interfaces
DUART, I²C, MMC/SD, RapidIO, SPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 FRE
HTSUS8542.31.0001