USD

Obsolete item.
cms-photo-not-available

P3041DS-PA

Digi-Key Part Number
P3041DS-PA-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
P3041DS-PA
Supplier
Description
P3041 EVAL BRD
Detailed Description
P3041 QorIQ® e500 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Box
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
e500
Operating System
-
Platform
-
Utilized IC / Part
P3041
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8471.50.0150
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1