cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2040NSE1MMB

Digi-Key Part Number
P2040NSE1MMB-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
P2040NSE1MMB
Supplier
Description
IC MPU Q OR IQ 1.2GHZ 780FCBGA
Detailed Description
PowerPC e500mc Microprocessor IC series 4 Core, 32-Bit 1.2GHz 780-FCPBGA (23x23)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
PowerPC e500mc
Number of Cores/Bus Width
4 Core, 32-Bit
Speed
1.2GHz
Co-Processors/DSP
Security; SEC 4.2
RAM Controllers
DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (5)
SATA
SATA 3Gbps (2)
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.0V, 1.35V, 1.5V, 1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
Boot Security, Cryptography, Random Number Generator, Secure Fusebox
Package / Case
-
Supplier Device Package
780-FCPBGA (23x23)
Additional Interfaces
DUART, I²C, MMC/SD, RapidIO, SPI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A002A1 FRE
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package19