OM5569/NT322FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM5569/NT322FM

Digi-Key Part Number
568-13410-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
OM5569/NT322FM
Supplier
Description
NTAG I2C PLUS ANTENNA KIT
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Type
Near Field Communication (NFC)
Frequency
13.56MHz
For Use With/Related Products
NT3H1101
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.97000$11.97
Additional Resources
AttributeDescription
Other Names
568-13410
935307851699
Standard Package1