USD

Obsolete item.
cms-photo-not-available

OM13017,598

Digi-Key Part Number
OM13017,598-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
OM13017,598
Supplier
Description
LPC11U14 EVAL BRD
Detailed Description
LPC11U14 LPC11U00 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0
Operating System
-
Platform
-
Utilized IC / Part
LPC11U14
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
Additional Resources
AttributeDescription
Other Names935295833598
Standard Package1