cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH186,115

Digi-Key Part Number
OH186,115-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
OH186,115
Supplier
Description
IC POWER SIP3
Detailed Description
Sensor - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
NXP USA Inc.
-
Bulk
Part Status
Obsolete
Sensor Type
-
Sensing Distance
-
Output Type
-
Voltage - Supply
-
Trigger Type
-
Features
-
Package / Case
-
Operating Temperature
-
Detection Pattern
-
1 (Unlimited)
EAR99
8541.40.9500
OH186/C1
OH186/C1-ND
Q6444356
800