USD

10XQFN
NX3L4357GM,115
Digi-Key Part Number
568-12422-2-ND - Tape & Reel (TR)
568-12422-1-ND - Cut Tape (CT)
568-12422-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NX3L4357GM,115
Supplier
Description
IC ANALOG SWITCH SP3T 10XQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circuit IC Switch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$0.90000$0.90
10$0.80400$8.04
25$0.76360$19.09
100$0.58630$58.63
250$0.51812$129.53
500$0.49086$245.43
1,000$0.38178$381.78
2,500$0.36269$906.73
Additional Resources
AttributeDescription
Other Names
568-12422-2
935288948115
NX3L4357GM,115-ND
Standard Package5,000