USD

16-TSSOP
NX3L4051PW,118
Digi-Key Part Number
568-12393-2-ND - Tape & Reel (TR)
568-12393-1-ND - Cut Tape (CT)
568-12393-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NX3L4051PW,118
Supplier
Description
IC ANALOG SWITCH 8CH 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Circuit IC Switch 8:1 750mOhm 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
70mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 25ns
-3db Bandwidth
15MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,748 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.90000$0.90
10$0.80400$8.04
25$0.76360$19.09
100$0.58630$58.63
250$0.51812$129.53
500$0.49086$245.43
1,000$0.38178$381.78
Additional Resources
AttributeDescription
Other Names
568-12393
568-12393-2
935290808118
NX3L4051PW,118-ND
Standard Package2,500