USD

10XQFN
NX3L2267GM,115
Digi-Key Part Number
568-12391-2-ND - Tape & Reel (TR)
568-12391-1-ND - Cut Tape (CT)
568-12391-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NX3L2267GM,115
Supplier
Description
IC ANALOG SWITCH SPDT 10XQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.55x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
37pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.55x2)
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

13,433 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
568-12391
568-12391-2
935288949115
NX3L2267GM,115-ND
Standard Package5,000