USD

10-XFQFN(bottom)
NCX8193GUX
Digi-Key Part Number
568-12371-2-ND - Tape & Reel (TR)
568-12371-1-ND - Cut Tape (CT)
568-12371-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
NCX8193GUX
Supplier
Description
IC DETECTION MONITOR 10XQFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Audio Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Detection Monitor
Applications
Communication Systems
Interface
Analog
Voltage - Supply
2.4V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Number of Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

54 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.00000$1.00
10$0.89400$8.94
25$0.84840$21.21
100$0.69690$69.69
250$0.65144$162.86
500$0.57570$287.85
1,000$0.45450$454.50
Additional Resources
AttributeDescription
Other Names
568-12371
568-12371-2
935303677115
NCX8193GU,115
NCX8193GUX-ND
Standard Package4,000