USD

Obsolete item.
16-DIP SOT38-1
N74F166N,602
Digi-Key Part Number
568-3167-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
N74F166N,602
Supplier
Description
IC SHIFT REGISTER 8BIT 16-DIP
Detailed Description
Shift Element Bit
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Number of Elements
1
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-3167-5
933794760602
N74F166N
Standard Package25