USD

MPXH6101AC6U
MPXHZ6250AC6T1
Digi-Key Part Number
MPXHZ6250AC6T1TR-ND - Tape & Reel (TR)
MPXHZ6250AC6T1CT-ND - Cut Tape (CT)
MPXHZ6250AC6T1DKR-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPXHZ6250AC6T1
Supplier
Description
SENSOR PRESSURE ABS AXIAL 8-SSOP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Pressure Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 36.26PSI (20kPa ~ 250kPa)
Output Type
Analog Voltage
Output
0.3 V ~ 4.9 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.335", 8.50mm Width), Top Port
Supplier Device Package
8-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

833 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
935319252128
MPXHZ6250AC6T1-ND
MPXHZ6250AC6T1TR
Standard Package300