USD

Obsolete item.
8-SOIC (0.295", 7.50mm Width)

MPXH6400A6U

Digi-Key Part Number
MPXH6400A6U-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPXH6400A6U
Supplier
Description
SENSOR PRESSURE ABSOLUTE 8-SSOP
Detailed Description
Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute 0.2 V ~ 4.8 V 8-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 58.02PSI (20kPa ~ 400kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.8 V
Accuracy
±1.5%
Voltage - Supply
4.64V ~ 5.36V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
232.06PSI (1600kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Non-Stock

Additional Resources
AttributeDescription
Standard Package65