USD

Obsolete item.
8-SOIC (0.295", 7.50mm Width)

MPXH6400A6T1

Digi-Key Part Number
MPXH6400A6T1-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPXH6400A6T1
Supplier
Description
SENSOR PRESSURE ABSOLUTE 8-SSOP
Detailed Description
Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute 0.2 V ~ 4.8 V 8-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 58.02PSI (20kPa ~ 400kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.8 V
Accuracy
±1.5%
Voltage - Supply
4.64V ~ 5.36V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
232.06PSI (1600kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Non-Stock

Additional Resources
AttributeDescription
Standard Package1,000