USD

MPXH6101AC6U
MPXH6101AC6U
MPXH(Z)6(1,2,4)xAC6xx Top
MPXH(Z)6(1,2,4)xAC6xx Side
MPXH6300AC6U
Digi-Key Part Number
MPXH6300AC6U-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPXH6300AC6U
Supplier
Description
SENSOR ABS PRESS 42PSI MAX
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Pressure Sensor 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) Absolute Male - 0.13" (3.3mm) Tube 0.3 V ~ 4.9 V 8-SOIC (0.335", 8.50mm Width), Top Port
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 44.09PSI (20kPa ~ 304kPa)
Output Type
Analog Voltage
Output
0.3 V ~ 4.9 V
Accuracy
±1.5%
Voltage - Supply
4.74V ~ 5.46V
Port Size
Male - 0.13"" (3.3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
174.05PSI (1200kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.335"", 8.50mm Width), Top Port
Supplier Device Package
8-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,470 In Stock
Can ship immediately