USD

MPX2300DT1
MPX2300DT1
Digi-Key Part Number
MPX2300DT1TR-ND - Tape & Reel (TR)
MPX2300DT1CT-ND - Cut Tape (CT)
MPX2300DT1DKR-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPX2300DT1
Supplier
Description
PRESSURE SENSE MED 4SIP CHIP PAK
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Differential 0 mV ~ 3.006 mV (6V) 4-SSIP Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
5.8PSI (40kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 3.006 mV (6V)
Accuracy
±1.5%
Voltage - Supply
6V ~ 10V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
125PSI (861.84kPa)
Operating Temperature
15°C ~ 40°C
Package / Case
4-SSIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
935313739128
MPX2300DT1-ND
MPX2300DT1TR
Standard Package1,000