16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR181EJ

Digi-Key Part Number
MPR181EJ-ND
Manufacturer
Manufacturer Product Number
MPR181EJ
Description
IC SCREEN CNTRL 16TSSOP
Detailed Description
Touchscreen Controller Interface 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Product Status
Obsolete
Resolution (Bits)
-
Voltage Reference
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package96