USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
8-TLGA
8-TLGA
MPL115 Series Top
MPL115 Series Side
MPL115A2T1
Digi-Key Part Number
MPL115A2T1TR-ND - Tape & Reel (TR)
MPL115A2T1CT-ND - Cut Tape (CT)
MPL115A2T1DKR-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPL115A2T1
Supplier
Description
IC BAROMETER I2C DGTL MINI 8-LGA
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute - 10 b 8-TLGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
7.25PSI ~ 16.68PSI (50kPa ~ 115kPa)
Output Type
I²C
Output
10 b
Accuracy
±0.145PSI (±1kPa)
Voltage - Supply
2.375V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Shutdown Mode, Standby Mode
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TLGA
Supplier Device Package
8-LGA (5x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

* All Digi-Reel orders will add a $7.00 reeling fee.