USD

Obsolete item.
MPC860 SERIES
MPC859DSLZP66A
Digi-Key Part Number
MPC859DSLZP66A-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC859DSLZP66A
Supplier
Description
IC MPU MPC8XX 66MHZ 357BGA
Detailed Description
Microprocessor IC series
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
66MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1), 10/100Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TA)
Security Features
-
Package / Case
357-BBGA
Supplier Device Package
357-PBGA (25x25)
Additional Interfaces
I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Standard Package44