USD

Obsolete item.
cms-photo-not-available

MPC8555CDS

Digi-Key Part Number
MPC8555CDS-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC8555CDS
Supplier
Description
MPC8555 EVAL BRD
Detailed Description
MPC8555 PowerQUICC III™ e500 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
e500
Operating System
-
Platform
-
Utilized IC / Part
MPC8555
Mounting Type
Fixed
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1