USD

783-BBGA, FCBGA

MPC8544VJAQGA

Digi-Key Part Number
568-14897-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC8544VJAQGA
Supplier
Description
IC MPU MPC85XX 1.0GHZ 783FCBGA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
PowerPC e500 Microprocessor IC MPC85xx 1 Core, 32-Bit 1.0GHz 783-FCPBGA (29x29)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
PowerPC e500
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Signal Processing; SPE
RAM Controllers
DDR, DDR2, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
-
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Package / Case
783-BBGA, FCBGA
Supplier Device Package
783-FCPBGA (29x29)
Additional Interfaces
DUART, I²C, PCI
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Price and Procurement

36 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
568-14897
935320298557
MPC8544VJAQGA-ND
Standard Package36