USD

Obsolete item.
MPC8544DS

MPC8544DS

Digi-Key Part Number
MPC8544DS-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC8544DS
Supplier
Description
MPC8544E EVAL BRD
Detailed Description
MPC8544E PowerQUICC III™ e500 MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
e500
Operating System
Linux
Platform
-
Utilized IC / Part
MPC8544E
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Other Names935326803598
Standard Package1