USD

Obsolete item.
MPC8536DS

MPC8536DS

Digi-Key Part Number
MPC8536DS-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC8536DS
Supplier
Description
MPC8536E EVAL BRD
Detailed Description
MPC8536E PowerQUICC III™ MPC85xx MPU Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MPU
Core Processor
MPC85xx
Operating System
-
Platform
-
Utilized IC / Part
MPC8536E
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A002A1
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Standard Package1