USD

Obsolete item.
256BGA

MPC852TVR66A

Digi-Key Part Number
MPC852TVR66A-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MPC852TVR66A
Supplier
Description
IC MPU MPC8XX 66MHZ 256BGA
Detailed Description
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 66MHz 256-PBGA (23x23)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Obsolete
Core Processor
MPC8xx
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
66MHz
Co-Processors/DSP
Communications; CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10Mbps (1)
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 95°C (TA)
Security Features
-
Package / Case
256-BBGA
Supplier Device Package
256-PBGA (23x23)
Additional Interfaces
HDLC/SDLC, PCMCIA, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B4B
HTSUS8542.31.0001
In Stock: 275

275 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names935322738557
Standard Package60