144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKV56F512VLQ24R

Digi-Key Part Number
568-MKV56F512VLQ24RTR-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MKV56F512VLQ24R
Supplier
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M7 series Microcontroller IC 32-Bit 240MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, I²C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
111
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$21.19012$10,595.06
Additional Resources
AttributeDescription
Other Names
568-MKV56F512VLQ24RTR
935318795528
Standard Package500