MKM35Z256VLL7R | |
---|---|
DigiKey Part Number | 568-MKM35Z256VLL7RTR-ND - Tape & Reel (TR) 568-MKM35Z256VLL7RCT-ND - Cut Tape (CT) 568-MKM35Z256VLL7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM35Z256VLL7R |
Description | KM35: 75MHZ CORTEX-M0+ METROLOGY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 75MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, RNG, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.79000 | $9.79 |
10 | $8.69800 | $86.98 |
25 | $8.29520 | $207.38 |
50 | $8.00260 | $400.13 |
100 | $7.72010 | $772.01 |
250 | $7.36120 | $1,840.30 |
500 | $7.10026 | $3,550.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.79324 | $5,793.24 |