MKM33Z64ACLL5R | |
---|---|
DigiKey Part Number | 568-MKM33Z64ACLL5RTR-ND - Tape & Reel (TR) 568-MKM33Z64ACLL5RCT-ND - Cut Tape (CT) 568-MKM33Z64ACLL5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM33Z64ACLL5R |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit Single-Core 50MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKM33Z64ACLL5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b, 4x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.72000 | $8.72 |
10 | $6.00900 | $60.09 |
25 | $5.30880 | $132.72 |
100 | $4.52530 | $452.53 |
250 | $4.14544 | $1,036.36 |
500 | $3.91404 | $1,957.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.72196 | $3,721.96 |
2,000 | $3.59738 | $7,194.76 |