USD

32-VFQFN Exposed Pad
MKL27Z32VFM4
Digi-Key Part Number
MKL27Z32VFM4-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MKL27Z32VFM4
Supplier
Description
IC MCU 32BIT 32KB FLASH 32QFN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-QFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
Peripherals
DMA, I²S, PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 8x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

6,047 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States