100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK10DX256VLL7

Digi-Key Part Number
MK10DX256VLL7-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MK10DX256VLL7
Supplier
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
72MHz
Connectivity
CANbus, EBI/EMI, I²C, IrDA, SPI, UART/USART
Peripherals
DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
70
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 37x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$13.70000$13.70
10$11.97300$119.73
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
935320073557
2156-MK10DX256VLL7
MK10DX256VLL7-CRL
Q13566138
FREFREMK10DX256VLL7
Standard Package90
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ATSAM4SA16CB-ANRMicrochip Technology161ATSAM4SA16CB-ANR-CT-ND$8.59000Similar
ATSAMG53N19B-AUMicrochip Technology2,8731611-ATSAMG53N19B-AU-ND$1.90000Similar
ATSAM4SA16CA-AURMicrochip Technology1,331ATSAM4SA16CA-AURCT-ND$8.59000Similar
ATSAM4SD16CB-ANRMicrochip Technology720ATSAM4SD16CB-ANR-CT-ND$8.98000Similar
ATSAM4S16CA-AURMicrochip Technology2ATSAM4S16CA-AURCT-ND$7.81000Similar