80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80-LQFP
80-LQFP

MK10DN512VLK10

Digi-Key Part Number
MK10DN512VLK10-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MK10DN512VLK10
Supplier
Description
IC MCU 32BIT 512KB FLASH 80FQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-M4 series Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I²C, IrDA, SD, SPI, UART/USART
Peripherals
DMA, I²S, LVD, POR, PWM, WDT
Number of I/O
56
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 31x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-FQFP (12x12)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$15.58000$15.58
10$15.42800$154.28
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.