MFRC63002HN,518

DigiKey Part Number
MFRC63002HN,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFRC63002HN,518
Description
IC RFID READER 13.56MHZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443, MIFARE
Interface
I2C, SPI, UART
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935297334518
Standard Package6,000