MF1SEP1021DA4/03BJ | |
---|---|
DigiKey Part Number | MF1SEP1021DA4/03BJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF1SEP1021DA4/03BJ |
Description | MIFARE CLASSIC SMART CARD IC |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 17,500 | $0.64278 | $11,248.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
17,500 | $0.64278 | $11,248.65 |