USD

Obsolete item.
8-SO
MCZ34653EF
Digi-Key Part Number
MCZ34653EF-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MCZ34653EF
Supplier
Description
IC HOT SWAP CTRLR -48V 8SOIC
Detailed Description
Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Hot Swap Controller
Internal Switch(s)
Yes
Applications
-48V
Features
Auto Retry, OVP, Thermal Limit, UVLO
Programmable Features
Current Limit, Fault Timeout
Voltage - Supply
-74V ~ -39V
Current - Output (Max)
1A
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Channels
1
Current - Supply
900 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

Additional Resources
AttributeDescription
Standard Package98