USD

80-QFP
MC9S12D32CFUE
Digi-Key Part Number
MC9S12D32CFUE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S12D32CFUE
Supplier
Description
IC MCU 16BIT 32KB FLASH 80QFP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Part Status
Active
Core Processor
HCS12
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, I²C, SCI, SPI
Peripherals
PWM, WDT
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.25V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-QFP
Supplier Device Package
80-QFP (14x14)
Number of I/O
59
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names935323999557
Standard Package420