USD

32-SDIP
MC9S08FL8CBM
Digi-Key Part Number
MC9S08FL8CBM-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC9S08FL8CBM
Supplier
Description
IC MCU 8BIT 8KB FLASH 32SDIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
S08 series Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 32-SDIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Active
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
SCI
Peripherals
LVD, PWM, WDT
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
768 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 12x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
32-SDIP (0.400", 10.16mm)
Supplier Device Package
32-SDIP
Number of I/O
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

2,879 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.82000$2.82
10$2.53000$25.30
25$2.39160$59.79
100$2.07290$207.29
250$1.96656$491.64
500$1.76458$882.29
1,000$1.48820$1,488.20
2,500$1.41379$3,534.48
5,000$1.36064$6,803.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names935322922174
Standard Package714