MC9S08DV48ACLH | ||
---|---|---|
Digi-Key Part Number | MC9S08DV48ACLH-ND | |
Manufacturer | ||
Manufacturer Product Number | MC9S08DV48ACLH | |
Description | IC MCU 8BIT 48KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | CANbus, I²C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | Gold to Copper Wire 31/Jul/2013 |
PCN Assembly/Origin | Mult Dev Site Chgs 18/Dec/2020 |
PCN Packaging | Mult Dev Pkg Seal 15/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $9.37411 | $7,499.29 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 935321345557 2832-MC9S08DV48ACLH |
Standard Package | 160 |