cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC92600JUB

Digi-Key Part Number
MC92600JUB-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC92600JUB
Supplier
Description
IC SERDES QUAD 1.25GBAUD 217BGA
Detailed Description
1.25Gbps Serializer/Deserializer 4 Input 4 Output 217-PBGA (23x23)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Function
Serializer/Deserializer
Data Rate
1.25Gbps
Input Type
LVTTL
Output Type
TTL
Number of Inputs
4
Number of Outputs
4
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
217-BBGA
Supplier Device Package
217-PBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package300