MC908QY4ACDWE | ||
---|---|---|
Digi-Key Part Number | MC908QY4ACDWE-ND | |
Manufacturer | ||
Manufacturer Product Number | MC908QY4ACDWE | |
Description | IC MCU 8BIT 4KB FLASH 16SOIC | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 16-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Not For New Designs | |
Core Processor | HC08 | |
Core Size | ||
Speed | 8MHz | |
Connectivity | - | |
Peripherals | LVD, POR, PWM | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MC68HC908QT,QY4A,2A,1A |
Environmental Information | |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Site Chgs 18/Dec/2020 |
PCN Packaging | |
HTML Datasheet | MC68HC908QT,QY4A,2A,1A |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.51000 | $7.51 |
10 | $5.86900 | $58.69 |
100 | $4.80840 | $480.84 |
500 | $4.70726 | $2,353.63 |
1,000 | $3.96999 | $3,969.99 |
2,500 | $3.77148 | $9,428.70 |
Attribute | Description |
---|---|
Other Names | 935313544574 |
Standard Package | 47 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AT89LP216-20SU | Microchip Technology | 72 | AT89LP216-20SU-ND | $2.07000 | Similar |