20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
MC68HC705J1ACPE

MC68HC908JB8JPE

Digi-Key Part Number
2832-MC68HC908JB8JPE-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC68HC908JB8JPE
Supplier
Description
IC MCU 8BIT 8KB FLASH 20DIP
Detailed Description
HC08 series Microcontroller IC 8-Bit 3MHz 8KB (8K x 8) FLASH 20-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Part Status
Obsolete
Core Processor
HC08
Core Size
8-Bit
Speed
3MHz
Connectivity
USB
Peripherals
LVD, POR, PWM
Number of I/O
13
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
113$2.23000$251.99
Additional Resources
AttributeDescription
Other Names2832-MC68HC908JB8JPE
Standard Package1