cms-photo-not-available

MC33MR2001V2VK

Digi-Key Part Number
MC33MR2001V2VK-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MC33MR2001V2VK
Supplier
Description
IC VCO 77GHZ RADAR AUTO 89VFBGA
Detailed Description
77GHz Center Frequency Voltage Controlled Oscillator - dBm - 2nd Harmonic Typ (dBc)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Active
Frequency Range
-
Frequency - Center
77GHz
Voltage - Supply
-
2nd Harmonic, Typ (dBc)
-
Icc Max
-
Pushing (MHz/V)
-
Power (dBm)
-
Phase Noise Typ (dBc/Hz)
-
Operating Temperature
-
Package / Case
90-TFBGA
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height
0.040" (1.02mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names935332581557
Standard Package490