cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33HB2000ESR2

Digi-Key Part Number
MC33HB2000ESR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33HB2000ESR2
Description
H-BRIDGE SPI BRUSHED DC MOTOR
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Half Bridge Driver DC Motors, General Purpose Power MOSFET 28-HVQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM, SPI
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
235mOhm LS + HS (Max)
Current - Output / Channel
3A
Current - Peak Output
16A
Voltage - Supply
3.3V ~ 5V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Charge Pump, Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-HVQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$3.28614$6,572.28
Additional Resources
AttributeDescription
Other Names935313252697
Standard Package2,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
L9958XPSTMicroelectronics0497-11627-5-ND$5.44775Similar
L9958STMicroelectronics247497-11626-5-ND$9.24000Similar
L9958TRSTMicroelectronics0L9958TR-ND$6.41025Similar
L9958SBSTMicroelectronics0L9958SB-ND$4.67775Similar
L9958SBTRSTMicroelectronics1,525497-11667-1-ND$6.74000Similar