MC33772CTP1AE | |
---|---|
DigiKey Part Number | 568-MC33772CTP1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33772CTP1AE |
Description | IC 6-CH LI-ION BATT CTRL 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6Ch ASIL D Battery Cell Controller IC, TPL 2MHZ, Premium |
Datasheet | Datasheet |
EDA/CAD Models | MC33772CTP1AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.55000 | $11.55 |
10 | $9.05600 | $90.56 |
25 | $8.43200 | $210.80 |
80 | $7.83975 | $627.18 |
250 | $7.41972 | $1,854.93 |
500 | $7.22274 | $3,611.37 |
1,000 | $7.06062 | $7,060.62 |